Part Details for 391850 BK001 by Alpha Wire
Overview of 391850 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391850 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4461
|
Newark | Hu Wire Silicone/1000 Ft |Alpha Wire 391850 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,665.5900 / $1,908.7400 | Buy Now |
DISTI #
391850BK001-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,511.1700 | Buy Now |
DISTI #
602-391850-1000-02
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$1,511.1700 | Order Now |
DISTI #
73559241
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, Black,20kV, UL AWM 3239 | Alpha Wire 391850 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,870.3800 / $2,210.4500 | RFQ |
DISTI #
391850-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, black, -40÷150°C, 20kV Min Qty: 1 | 0 |
|
$1,330.0000 / $1,900.0000 | RFQ |