Part Details for 392-030-520-202 by EDAC Inc
Overview of 392-030-520-202 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392-030-520-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
392-030-520-202-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3728 | Buy Now |
DISTI #
587-392-030-520-202
|
Mouser Electronics | Standard Card Edge Connectors 30P .100" x .200" BLACK RoHS: Compliant | 0 |
|
$7.8300 / $9.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$5.9500 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 30 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$2.5700 / $7.3800 | Buy Now |
Part Details for 392-030-520-202
392-030-520-202 CAD Models
392-030-520-202 Part Data Attributes
|
392-030-520-202
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
392-030-520-202
EDAC Inc
CARDEDGE HIPRO 30POS DL .100 BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.59 inch | |
Body Length | 2.3 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 392-030-520-202
This table gives cross-reference parts and alternative options found for 392-030-520-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 392-030-520-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-030-522-258 | Card Edge Connector | EDAC Inc | 392-030-520-202 vs 396-030-522-258 |
C7D15PF29012 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 392-030-520-202 vs C7D15PF29012 |
346-030-559-201 | Card Edge Connector | EDAC Inc | 392-030-520-202 vs 346-030-559-201 |
346-030-555-201 | Card Edge Connector | EDAC Inc | 392-030-520-202 vs 346-030-555-201 |
346-030-541-204 | Card Edge Connector | EDAC Inc | 392-030-520-202 vs 346-030-541-204 |
346-030-540-208 | Card Edge Connector | EDAC Inc | 392-030-520-202 vs 346-030-540-208 |
346-030-541-878 | Card Edge Connector | EDAC Inc | 392-030-520-202 vs 346-030-541-878 |
346-030-558-201 | Card Edge Connector | EDAC Inc | 392-030-520-202 vs 346-030-558-201 |
C7D15PF29022 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 392-030-520-202 vs C7D15PF29022 |
396-030-556-802 | Card Edge Connector | EDAC Inc | 392-030-520-202 vs 396-030-556-802 |