Part Details for 392-180AG by Wakefield-Vette
Overview of 392-180AG by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392-180AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3345
|
Newark | High Performanc Heat Sink For Power Modules, Igbts And Ssrs Rohs Compliant: Yes |Wakefield Thermal 392-180AG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.3400 / $270.8500 | Buy Now |
DISTI #
392-180AG-ND
|
DigiKey | HEATSINK EXTRUSION IGBT/SSR BLK Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.1908 | Buy Now |
DISTI #
567-392-180AG
|
Mouser Electronics | Heat Sinks Heat Sink for Power Modules, IGBTs and Solid State Relays, Aluminum, 180mm RoHS: Compliant | 0 |
|
$133.1900 | Order Now |
DISTI #
74653829
|
RS | High Performanc Heat Sink for Power Modules, IGBTs and SSRs | Wakefield 392-180AG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$147.7400 | RFQ |
|
Onlinecomponents.com | Heat Sink - Power Modules - Aluminum - Top Mount - Gold Iridite RoHS: Compliant |
20 In Stock |
|
$139.4000 / $179.0800 | Buy Now |
DISTI #
70813368
|
Verical | Heat Sink Passive Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 19 |
|
$181.2200 / $232.8040 | Buy Now |
DISTI #
67533213
|
Verical | Heat Sink Passive Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$181.2200 / $232.8040 | Buy Now |
DISTI #
000000000000798550
|
Sager | Heat Sinks Heat Sink for Power Modules, IGBTs and Solid State Relays, Aluminum, 180mm Min Qty: 1 | 0 |
|
$114.2300 / $156.0600 | Buy Now |
|
Master Electronics | Heat Sink - Power Modules - Aluminum - Top Mount - Gold Iridite RoHS: Compliant |
20 In Stock |
|
$139.4000 / $179.0800 | Buy Now |