Part Details for 392-300AB by Wakefield-Vette
Overview of 392-300AB by Wakefield-Vette
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392-300AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F953
|
Newark | Heat Sink, Thermal Resistance:0.33°C/W, Packages Cooled:-, External Width - Metric:125Mm, External Height - Metric:135.8Mm, External Length - Metric:300Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Colour:Black Rohs Compliant: Yes |Wakefield Thermal 392-300AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$158.1100 / $186.0200 | Buy Now |
DISTI #
345-1174-ND
|
DigiKey | HI-POWER HEATSINK SSR/IGBT/POWER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
127 In Stock |
|
$144.7946 / $170.3500 | Buy Now |
DISTI #
567-392-300AB
|
Mouser Electronics | Heat Sinks Heat Sink for Power Modules, IGBTs and Solid State Relays, Aluminum, 300mm RoHS: Compliant | 12 |
|
$144.7900 / $168.9000 | Buy Now |
DISTI #
70641984
|
RS | High Performanc Heat Sink for Power Modules, IGBTs and SSRs | Wakefield 392-300AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$170.3500 | RFQ |
|
Future Electronics | 392 Series 300 mm Aluminum Black Anodized High Performance Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 4 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$152.0100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive 0.08°C/W Black Anodized RoHS: Compliant |
9 In Stock |
|
$142.6200 / $165.3100 | Buy Now |
DISTI #
67517650
|
Verical | Heat Sink Passive 0.08C/W Black Anodized Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$185.4060 / $214.9030 | Buy Now |
DISTI #
51656681
|
Verical | Heat Sink Passive 0.08C/W Black Anodized Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 8 |
|
$185.4060 / $214.9030 | Buy Now |
DISTI #
392-300AB
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$154.4200 | Buy Now |
DISTI #
000000000000798551
|
Sager | Heat Sinks Heat Sink for Power Modules, IGBTs and Solid State Relays, Aluminum, 300mm Min Qty: 1 | 0 |
|
$126.6200 / $172.9800 | Buy Now |
Part Details for 392-300AB
392-300AB CAD Models
392-300AB Part Data Attributes
|
392-300AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
392-300AB
Wakefield-Vette
Heat Sink, Extruded, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 135.8 mm | |
Length | 300 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 4730 g | |
Width | 125 mm |