Part Details for 392040 BK001 by Alpha Wire
Overview of 392040 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392040 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5159
|
Newark | Wire, 20Awg, Silicone Rubber, 1000Ft, Jacket Material:Silicone Rubber, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 392040 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,473.2000 / $1,688.2700 | Buy Now |
DISTI #
392040BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,336.6200 | Buy Now |
DISTI #
602-392040-1000-02
|
Mouser Electronics | Hook-up Wire 392040 BLACK 1000 FT | 0 |
|
$1,336.6100 | Order Now |
DISTI #
73559273
|
RS | Hook-Up Wire,20 AWG, 10X30,Silicone rubber insulated, Black,10kV, UL AWM 3239 | Alpha Wire 392040 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,336.6200 | RFQ |
Part Details for 392040 BK001
392040 BK001 CAD Models
392040 BK001 Part Data Attributes
|
392040 BK001
Alpha Wire
Buy Now
|
Compare Parts:
392040 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |