-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 25A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3278
|
Newark | Pcb Fuse, Time Delay, 1.25A, 250Vac Rohs Compliant: Yes |Littelfuse 39211250000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3221 |
|
$0.5450 / $0.6860 | Buy Now |
DISTI #
F5500CT-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3778 In Stock |
|
$0.3376 / $0.3700 | Buy Now |
DISTI #
576-3921125000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TE5 RoHS: Compliant | 2928 |
|
$0.4040 / $0.4100 | Buy Now |
|
Future Electronics | 392 Series Time Lag 250 V 1.25 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.3650 / $0.3900 | Buy Now |
DISTI #
3995176
|
element14 Asia-Pacific | PCB FUSE, TIME DELAY, 1.25A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 3221 |
|
$0.4782 / $1.1109 | Buy Now |
DISTI #
3995176
|
Farnell | PCB FUSE, TIME DELAY, 1.25A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 3221 |
|
$0.4647 / $0.9106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39211250000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39211250000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 25A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 11 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 39211250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39211250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/S506-1.25AS | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 39211250000 vs TR2/S506-1.25AS |
MIMRF25V1.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 39211250000 vs MIMRF25V1.25 |
022051.25MXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 39211250000 vs 022051.25MXP |
MIMRT25V1.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 39211250000 vs MIMRT25V1.25 |
2171.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 39211250000 vs 2171.25P |
BK/S504-1.25A | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 39211250000 vs BK/S504-1.25A |
022051.25HXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 39211250000 vs 022051.25HXP |
2181.25MRET1P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 39211250000 vs 2181.25MRET1P |
06761.25DRT4 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 39211250000 vs 06761.25DRT4 |
2040.0716 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 39211250000 vs 2040.0716 |