Part Details for 392C3100K by Honeywell Sensing and Control
Overview of 392C3100K by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392C3100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2018
|
Newark | Speed & Position-Indl Potentiometers/Honeywell |Honeywell 392C3100K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3300 / $23.1900 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount |
1 Partner Stock |
|
$28.1400 / $39.4200 | Buy Now |
DISTI #
Honeywell 392C3100K
|
PEI Genesis | Poten 392C3 SERIES 100K ohm | 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount |
1 Partner Stock |
|
$28.1400 / $39.4200 | Buy Now |