Part Details for 39350 by Protektive Pak
Overview of 39350 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39350-ND
|
DigiKey | PLASTEK SHEET, 3 MM X 24'' X 36' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5490 | Buy Now |
DISTI #
809-39350
|
Mouser Electronics | Anti-Static Control Products Conductive Fluted Plastek Sheet, 3mm x 24 x 36 inch RoHS: Compliant | 0 |
|
$16.1600 / $17.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4100 | Buy Now |
DISTI #
481-705
|
Techni-Tool, Inc. | Protektive Pak 39350 ESD-Safe Conductive Fluted Plastek Sheet, 3mm, 24" x 36" | 0 |
|
$14.4100 | Buy Now |
DISTI #
481-705
|
TestEquity LLC | Protektive Pak 39350 ESD-Safe Conductive Fluted Plastek Sheet, 3mm, 24" x 36" | 0 |
|
$14.4100 | Buy Now |