Part Details for 39367 by Comair Rotron
Overview of 39367 by Comair Rotron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 39367
39367 CAD Models
39367 Part Data Attributes
|
39367
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
39367
Comair Rotron
DC Fan, Axial Construction, 12V, 5W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Airflow | 60 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 48.6 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 0.034 mmH2O | |
Rated Power | 5 W | |
Rated Voltage | 12 V | |
Speed | 3850 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 25 mm |