-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 5.27mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5668
|
Newark | Terminal Block,2 Contacts,0.25 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 39380-0102 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 / $1.0200 | Buy Now |
DISTI #
01J7820
|
Newark | Tb, Wire To Brd, 2Pos, 10Awg, Pitch Spacing:6.35Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:300V Rohs Compliant: Yes |Molex 39380-0102 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8440 | Buy Now |
DISTI #
08AK8261
|
Newark | Tb, Wire To Board, R/A, 2Way, 10Awg Rohs Compliant: Yes |Molex 39380-0102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.1200 | Buy Now |
DISTI #
538-39380-0102
|
Mouser Electronics | Fixed Terminal Blocks 6.35MM 2 CKT 300V RoHS: Compliant | 2806 |
|
$0.5860 / $1.7000 | Buy Now |
DISTI #
71469758
|
RS | EUROSTYLE 6 35 MM FIXED 2 CIR | Molex Incorporated 39380-0102 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.8400 | RFQ |
|
Onlinecomponents.com | Conn Eurostyle Block 2 POS 6.35mm Solder ST Thru-Hole 30A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
39380-0102
|
TTI | Fixed Terminal Blocks 6.35MM 2 CKT 300V Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1928 In Stock |
|
$0.6700 / $1.1200 | Buy Now |
DISTI #
3863545
|
element14 Asia-Pacific | TB, WIRE TO BOARD, R/A, 2WAY, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6659 / $1.8494 | Buy Now |
DISTI #
4233105
|
Farnell | RoHS: Compliant Min Qty: 40 Container: Each | 0 |
|
$3.4217 | Buy Now |
DISTI #
3863545
|
Farnell | TB, WIRE TO BOARD, R/A, 2WAY, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.6234 / $1.9981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39380-0102
Molex
Buy Now
Datasheet
|
Compare Parts:
39380-0102
Molex
Barrier Strip Terminal Block, 30A, 5.27mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.27 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 39380-0102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39380-0102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7352-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 7352-45-56 |
73502-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 73502-56 |
7452-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 7452-C |
TOP4GS2/1807.62OR | Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39380-0102 vs TOP4GS2/1807.62OR |
7352-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 7352-45 |
7382-M | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 7382-M |
7452-49 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 7452-49 |
7352-59 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 7352-59 |
7352-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 7352-P |
73902-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0102 vs 73902-56 |