-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 5.27mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5669
|
Newark | Terminal Block,3 Contacts,0.25 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 39380-0103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3307 |
|
$1.4200 / $2.6500 | Buy Now |
DISTI #
79AH9871
|
Newark | Eurostyle 6 35 Mm Fixed 3 Cir |Molex 39380-0103 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
01J7821
|
Newark | Terminal Block,3 Contacts,0.25 Pitch,pc Tail Terminal |Molex 39380-0103 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3400 | Buy Now |
DISTI #
0393800103
|
Avnet Americas | Conn Eurostyle Block 3 POS 6.35mm Solder ST Thru-Hole 30A/Contact Box - Bulk (Alt: 0393800103) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0309 / $1.3127 | Buy Now |
DISTI #
538-39380-0103
|
Mouser Electronics | Fixed Terminal Blocks 6.34MM 3 CKT 300V RoHS: Compliant | 1605 |
|
$0.9820 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block 3 POS 6.35mm Solder ST Thru-Hole 30A/Contact Eurostyle™ RoHS: Compliant |
3307 Partner Stock |
|
$1.0400 / $1.4000 | Buy Now |
|
Bristol Electronics | 279 |
|
RFQ | ||
DISTI #
39380-0103
|
TTI | Fixed Terminal Blocks 6.34MM 3 CKT 300V RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 8743 In Stock |
|
$1.2500 | Buy Now |
DISTI #
0393800103
|
Avnet Americas | Conn Eurostyle Block 3 POS 6.35mm Solder ST Thru-Hole 30A/Contact Box - Bulk (Alt: 0393800103) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0309 / $1.3127 | Buy Now |
DISTI #
0393800103
|
Avnet Americas | Conn Eurostyle Block 3 POS 6.35mm Solder ST Thru-Hole 30A/Contact Box - Bulk (Alt: 0393800103) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0309 / $1.3127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39380-0103
Molex
Buy Now
Datasheet
|
Compare Parts:
39380-0103
Molex
Barrier Strip Terminal Block, 30A, 5.27mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.27 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 39380-0103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39380-0103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7453-50 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 7453-50 |
7433-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 7433-45-56 |
7333-47 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 7333-47 |
8PCV-03 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 39380-0103 vs 8PCV-03 |
7483-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 7483-45 |
7453-V | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 7453-V |
74303-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 74303-56 |
7333-58 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 7333-58 |
7353-47 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 7353-47 |
7483-M | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 39380-0103 vs 7483-M |