Part Details for 3940S150000 by Leoco USA Corp
Overview of 3940S150000 by Leoco USA Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3940S150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
Buy Now |
Part Details for 3940S150000
3940S150000 CAD Models
3940S150000 Part Data Attributes:
|
3940S150000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
3940S150000
Leoco USA Corp
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.272 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.362 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 3940S150000
This table gives cross-reference parts and alternative options found for 3940S150000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3940S150000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5000S150013 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 3940S150000 vs 5000S150013 |
3360-015-428 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug | Methode Electronics Inc | 3940S150000 vs 3360-015-428 |
3360-115-424 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug | Methode Electronics Inc | 3940S150000 vs 3360-115-424 |
3360-115-426 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug | Methode Electronics Inc | 3940S150000 vs 3360-115-426 |