Part Details for 394150 (ALTERNATE: 394150) by RS Pro
Overview of 394150 (ALTERNATE: 394150) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394150 (ALTERNATE: 394150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71806580
|
RS | Magnetic Extendable Pick Up Tool 2.66ft (810mm) Length 3.3lb (1.5kg) Lift | RS PRO 394150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$12.6900 | Buy Now |