Part Details for 394156 (ALTERNATE: 394156) by RS Pro
Overview of 394156 (ALTERNATE: 394156) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394156 (ALTERNATE: 394156)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70790306
|
RS | Inspection Mirror Probe 1.26" (32mm) Dia Adjustable L: 19.7" (500 mm) Telescopic | RS PRO 394156 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$7.8200 | Buy Now |