Part Details for 3949093 (ALTERNATE: 3949093) by RS Pro
Overview of 3949093 (ALTERNATE: 3949093) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3949093 (ALTERNATE: 3949093)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70822660
|
RS | 4PDT Relay Plug In 24Vac Coil 5 A General Purpose Relay | RS PRO 3949093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$7.6100 / $9.1300 | Buy Now |