Datasheets
395-056-542-812 by: EDAC Inc

Card Edge Connector, 56 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator,

Part Details for 395-056-542-812 by EDAC Inc

Overview of 395-056-542-812 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 395-056-542-812

Part # Distributor Description Stock Price Buy
DISTI # 91AJ7270
Newark .100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-056-542-812 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.3500
  • 100 $7.0000
  • 250 $5.6800
  • 500 $5.3200
  • 1,000 $4.4300
$4.4300 / $11.3500 Buy Now
DISTI # 151-395-056-542-812-ND
DigiKey CONN EDGE DUAL FMALE 56POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $11.8168
$11.8168 Buy Now
DISTI # 587-395-056-542-812
Mouser Electronics Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant 0
  • 1 $14.4100
  • 10 $12.7800
  • 25 $11.8100
  • 50 $11.6800
  • 100 $11.3400
  • 250 $10.8200
  • 500 $10.4800
$10.4800 / $14.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 0
  • 25 $8.0000
$8.0000 Buy Now
Onlinecomponents.com .100" (2.54mm) Pitch | Card Edge Connector - 56 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 5 $10.9800
  • 25 $9.9300
  • 50 $9.4700
  • 100 $5.8400
  • 250 $4.5400
  • 500 $4.0700
  • 1,000 $3.5900
$3.5900 / $10.9800 Buy Now

Part Details for 395-056-542-812

395-056-542-812 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

395-056-542-812 Part Data Attributes

395-056-542-812 EDAC Inc
Buy Now Datasheet
Compare Parts:
395-056-542-812 EDAC Inc Card Edge Connector, 56 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.6 inch
Body Length 3.635 inch
Connector Type CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.128
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.645 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 56
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Alternate Parts for 395-056-542-812

This table gives cross-reference parts and alternative options found for 395-056-542-812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395-056-542-812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A7D28RA29EM231 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs A7D28RA29EM231
C6D28DS29E1 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs C6D28DS29E1
C6D28DS29A4 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs C6D28DS29A4
A8D28DS29C2 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs A8D28DS29C2
C6D28DS29B1 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs C6D28DS29B1
C7D28DS29D4 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs C7D28DS29D4
C1D28PF29047 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs C1D28PF29047
C7D28PF29033 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs C7D28PF29033
A6D28DS29C3M399 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs A6D28DS29C3M399
C6D28PF29012 Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts 395-056-542-812 vs C6D28PF29012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 395-056-542-812 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 395-056-542-812 by EDAC Inc

  • Please alert me when 395-056-542-812 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 395-056-542-812 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 395-056-542-812 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 395-056-542-812 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 395-056-542-812.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 395-056-542-812 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: