Part Details for 395-080-541-508 by EDAC Inc
Overview of 395-080-541-508 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395-080-541-508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-395-080-541-508-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9904 | Buy Now |
DISTI #
587-395-080-541-508
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$12.6100 / $17.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$10.3000 | Buy Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 80 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.8600 / $14.1400 | Buy Now |
Part Details for 395-080-541-508
395-080-541-508 CAD Models
395-080-541-508 Part Data Attributes
|
395-080-541-508
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
395-080-541-508
EDAC Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 4.835 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 395-080-541-508
This table gives cross-reference parts and alternative options found for 395-080-541-508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395-080-541-508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-080-560-208 | Card Edge Connector | EDAC Inc | 395-080-541-508 vs 396-080-560-208 |
346-080-560-812 | Card Edge Connector | EDAC Inc | 395-080-541-508 vs 346-080-560-812 |
346-080-560-207 | Card Edge Connector | EDAC Inc | 395-080-541-508 vs 346-080-560-207 |
346-080-556-808 | Card Edge Connector | EDAC Inc | 395-080-541-508 vs 346-080-556-808 |
346-080-540-203 | Card Edge Connector | EDAC Inc | 395-080-541-508 vs 346-080-540-203 |
W8D40PF29042 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 395-080-541-508 vs W8D40PF29042 |
346-080-522-808 | Card Edge Connector | EDAC Inc | 395-080-541-508 vs 346-080-522-808 |
A7D40RA29FM231 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 395-080-541-508 vs A7D40RA29FM231 |
396-080-541-202 | Card Edge Connector | EDAC Inc | 395-080-541-508 vs 396-080-541-202 |
346-080-540-201 | Card Edge Connector | EDAC Inc | 395-080-541-508 vs 346-080-540-201 |