Part Details for 3950-4RD-6GC (ALTERNATE: 00638060920558) by 3M
Overview of 3950-4RD-6GC (ALTERNATE: 00638060920558) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3950-4RD-6GC (ALTERNATE: 00638060920558)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74648896
|
RS | Scotch Box LockPackaging Tape, 1.88 in x 54.6 yd, 48 mm x 50 m | 3M 3950-4RD-6GC RoHS: Not Compliant Min Qty: 6 Package Multiple: 4 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$31.8290 | RFQ |