-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5752
|
Newark | Terminal Block, pcb Mount, recept,7 Contacts, pin Rohs Compliant: Yes |Molex 39501-1007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1177 |
|
$1.3700 / $2.1700 | Buy Now |
DISTI #
28AC9229
|
Newark | 3.5Mm Euro Header Vert Blk 7Ckt Rohs Compliant: Yes |Molex 39501-1007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.6500 | Buy Now |
DISTI #
538-39501-1007
|
Mouser Electronics | Pluggable Terminal Blocks EURO 3.5MM 7 CIRCUIT VERT PCB HEADER RoHS: Compliant | 186 |
|
$1.0800 / $1.9400 | Buy Now |
DISTI #
71457795
|
RS | 3.5MM EURO HEADER VERT BLK 7CKT | Molex Incorporated 39501-1007 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $2.0300 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 3.5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
1177 Partner Stock |
|
$0.9590 / $1.0800 | Buy Now |
DISTI #
MOL39501-1007
|
Interstate Connecting Components | 3.5MM EURO HEADER VERT BL T | 310 |
|
$1.0699 / $1.1233 | Buy Now |
DISTI #
Molex 39501-1007
|
PEI Genesis | Barrier Strip Terminal Block | 1177 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 7 POS 3.5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
1177 Partner Stock |
|
$0.9590 / $1.0800 | Buy Now |
DISTI #
10188670
|
TestEquity LLC | Molex 39501-1007 3.50mm Pitch Eurostyle Vertical PCB Header, 7 Circuits | 1177 |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy