-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.125A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3123
|
Newark | Fuse, Radial, Fast Acting, 0.125A, Fuse Current:125Ma, Voltage Rating Vac:125V, Product Range:Te5 395 Series, Voltage Rating V Dc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A, Rohs Compliant: Yes |Littelfuse 39501250440 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7330 / $1.6200 | Buy Now |
DISTI #
WK4328BK-ND
|
DigiKey | FUSE BRD MNT 125MA 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
452 In Stock |
|
$0.6445 / $1.6200 | Buy Now |
DISTI #
576-39501250440
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL FA SL .125A TE5 RoHS: Compliant | 336 |
|
$0.6440 / $1.6200 | Buy Now |
DISTI #
V36:1790_06421374
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.125A 125V Radial 8.5 X 4 X 8mm Bulk UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 | Americas - 35 |
|
$0.6228 / $1.3433 | Buy Now |
|
Future Electronics | 395 Series Fast-Acting 125 V 0.125 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 0Bag |
|
$0.6250 / $0.6750 | Buy Now |
DISTI #
62358944
|
Verical | Fuse Cartridge Fast Acting 0.125A 125V Radial 8.5 X 4 X 8mm Bulk UL Min Qty: 10 Package Multiple: 1 Date Code: 2216 | Americas - 35 |
|
$0.6228 / $1.2122 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 850 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 680 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
39501250440
|
TTI | Fuses with Leads - Through Hole 125V UL FA SL .125A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$0.6400 / $0.7300 | Buy Now |
DISTI #
3950125044
|
TTI | Fuses with Leads - Through Hole .125A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Bulk | Americas - 0 |
|
$0.6380 / $0.6640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39501250440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39501250440
Littelfuse Inc
Electric Fuse, Fast Blow, 0.125A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 39501250440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39501250440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39501250000 | Electric Fuse, Fast Blow, 0.125A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39501250440 vs 39501250000 |