-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8276
|
Newark | Terminal Block, R/A Header, 6Pos, Th Rohs Compliant: Yes |Molex 39502-1006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4401 |
|
$1.3400 / $2.3400 | Buy Now |
DISTI #
538-39502-1006
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM HOR PCB HDR 6 CIRCUITS RoHS: Compliant | 3708 |
|
$0.8800 / $1.6800 | Buy Now |
DISTI #
71457160
|
RS | 3.5MM EURO HEADER RA BLK 6CKT | Molex Incorporated 39502-1006 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.6100 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant | 0 |
|
$0.9400 / $1.0500 | Buy Now |
DISTI #
39502-1006
|
TTI | Pluggable Terminal Blocks 3.5MM HOR PCB HDR 6 CIRCUITS RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 237 In Stock |
|
$0.8300 / $1.6600 | Buy Now |
DISTI #
3863527
|
element14 Asia-Pacific | TERMINAL BLOCK, R/A HEADER, 6POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 4401 |
|
$1.0264 / $1.7944 | Buy Now |
DISTI #
3863527
|
Farnell | TERMINAL BLOCK, R/A HEADER, 6POS, TH RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 4401 |
|
$1.0137 / $1.8043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy