-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5805
|
Newark | |Molex 39503-3006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 588 |
|
$1.5300 / $2.6000 | Buy Now |
DISTI #
59R2569
|
Newark | 3.50Mm Euro Plug Vert Fwe Blk 6Ckt |Molex 39503-3006 Min Qty: 2352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
538-39503-3006
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EURO PLUG VER UG VERT FWE BLK 6CKT RoHS: Compliant | 1216 |
|
$1.0800 / $2.4600 | Buy Now |
DISTI #
71457171
|
RS | 3.5mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 6 Circuits | Molex Incorporated 39503-3006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 488 |
|
$1.9400 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
588 Partner Stock |
|
$1.2900 / $1.8100 | Buy Now |
DISTI #
60889927
|
Verical | Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™ Min Qty: 40 Package Multiple: 1 | Americas - 588 |
|
$1.3400 / $1.6000 | Buy Now |
DISTI #
39503-3006
|
TTI | Pluggable Terminal Blocks 3.50MM EURO PLUG VER UG VERT FWE BLK 6CKT pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 336 In Stock |
|
$0.9600 / $2.4400 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
588 Partner Stock |
|
$1.2900 / $1.8100 | Buy Now |
DISTI #
10188690
|
TestEquity LLC | Molex 39503-3006 3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 6 Circuits | 588 |
|
$1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39503-3006
Molex
Buy Now
Datasheet
|
Compare Parts:
39503-3006
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |