-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5820
|
Newark | Terminal Block, cable Mount, plug,10 Contacts, skt, m2 |Molex 39504-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$3.0600 / $4.5300 | Buy Now |
DISTI #
10M8100
|
Newark | Terminal Block, cable Mount, plug,10 Contacts, skt, m2 |Molex 39504-0010 Min Qty: 1188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
538-39504-0010
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO PLUG RA B PLUG RA BLK ME 10CKT RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 10 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
267 Partner Stock |
|
$1.8500 / $2.0900 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 10 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
267 Partner Stock |
|
$1.8500 / $2.0900 | Buy Now |
DISTI #
10188696
|
TestEquity LLC | Molex 39504-0010 3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 10 Circuits | 267 |
|
$2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39504-0010
Molex
Buy Now
|
Compare Parts:
39504-0010
Molex
|
Samacsys Manufacturer | Molex |