-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5824
|
Newark | Terminal Block, cable Mount, plug,14 Contacts, skt, m2 |Molex 39504-0014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$4.1000 / $5.5300 | Buy Now |
DISTI #
59R2583
|
Newark | 3.5Mm Euro Plug Ra Blk Me 14Ckt |Molex 39504-0014 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
538-39504-0014
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO PLUG RA B PLUG RA BLK ME 14CKT RoHS: Compliant | 422 |
|
$2.9100 / $5.9400 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 14 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
146 Partner Stock |
|
$3.3700 / $4.7900 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 14 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
146 Partner Stock |
|
$3.3700 / $4.7900 | Buy Now |
DISTI #
10188698
|
TestEquity LLC | Molex 39504-0014 3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 14 Circuits | 146 |
|
$4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39504-0014
Molex
Buy Now
|
Compare Parts:
39504-0014
Molex
|
Samacsys Manufacturer | Molex |