-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5839
|
Newark | |Molex 39505-1006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.3000 | Buy Now |
DISTI #
20M7126
|
Newark | Pin Header, Eurostyle, 6Pos, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Rated Current:-, Rated Voltage:-, Block Orientation:-, Product Range:39354 Series, Body Material:Polyamide 4/6, Colour:Black Rohs Compliant: Yes |Molex 39505-1006 Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
538-39505-1006
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM VERT PCB HDR W/ RET INS 6CIRCUIT RoHS: Compliant | 1800 |
|
$1.0800 / $2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.4000 | Buy Now |
DISTI #
10188708
|
TestEquity LLC | Molex 39505-1006 3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 6 Circuits | 0 |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39505-1006
Molex
Buy Now
|
Compare Parts:
39505-1006
Molex
|
Samacsys Manufacturer | Molex |