-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5847
|
Newark | Pluggable Terminal Blocks 3.5Mm Euro Header Ve Er |Molex 39505-1014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1173 |
|
$2.6000 / $3.5200 | Buy Now |
DISTI #
59R2802
|
Newark | 3.5Mm Euro Header Vert Blk Me 14Ckt |Molex 39505-1014 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now |
DISTI #
538-39505-1014
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO HEADER VE ER VERT BLK ME 14CKT RoHS: Compliant | 209 |
|
$2.4900 / $5.0800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
1173 Partner Stock |
|
$2.2100 / $2.5100 | Buy Now |
DISTI #
16498841
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle Min Qty: 26 Package Multiple: 1 | Americas - 1173 |
|
$2.3100 / $2.4900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
1173 Partner Stock |
|
$2.2100 / $2.5100 | Buy Now |
DISTI #
10188711
|
TestEquity LLC | Molex 39505-1014 3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 14 Circuits | 1173 |
|
$2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39505-1014
Molex
Buy Now
|
Compare Parts:
39505-1014
Molex
|
Samacsys Manufacturer | Molex |