-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5855
|
Newark | Terminal Block, pcb Mount, recept,3 Contacts, pin, locking Rohs Compliant: Yes |Molex 39506-1003 Min Qty: 6912 Package Multiple: 1 Date Code: 0 Container: Bulk | 362 |
|
$0.6840 | Buy Now |
DISTI #
20M7131
|
Newark | Pin Header, Eurostyle, 3Pos, 3.5Mm, Product Range:39356 Series, No. Of Contacts:3Contacts, Pitch Spacing:3.5Mm, Connector Type:Terminal Block, Eurostyle, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts, Colour:Blackrohs Compliant: Yes |Molex 39506-1003 Min Qty: 6912 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 | Buy Now |
DISTI #
538-39506-1003
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM HOR PCB HDR W/ RET INS 3CIRCUIT RoHS: Compliant | 6645 |
|
$0.4260 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
362 Partner Stock |
|
$0.6020 / $0.7400 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
362 Partner Stock |
|
$0.6020 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39506-1003
Molex
Buy Now
Datasheet
|
Compare Parts:
39506-1003
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 39506-1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39506-1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39506-1503 | Barrier Strip Terminal Block | Molex | 39506-1003 vs 39506-1503 |