-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6033
|
Newark | Terminal Block, pcb Mount, recept,15 Contacts, pin, locking |Molex 39515-1015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$3.6600 | Buy Now |
DISTI #
59R3695
|
Newark | 3.81Mm Euro Header Vert Me Blk 15Ckt |Molex 39515-1015 Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.2300 | Buy Now |
DISTI #
538-39515-1015
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER V ER VERT ME BLK 15CKT RoHS: Compliant | 0 |
|
$2.7100 / $2.7800 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 15 POS 3.81mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
340 Partner Stock |
|
$2.7000 / $3.8300 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 15 POS 3.81mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
340 Partner Stock |
|
$2.7000 / $3.8300 | Buy Now |
DISTI #
10188747
|
TestEquity LLC | Molex 39515-1015 3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 15 Circuits | 340 |
|
$3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39515-1015
Molex
Buy Now
Datasheet
|
Compare Parts:
39515-1015
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |