-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6050
|
Newark | Terminal Block, pcb Mount, recept,10 Contacts, pin, locking |Molex 39516-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$1.9700 / $3.9000 | Buy Now |
DISTI #
20M7189
|
Newark | Terminal Block, pcb Mount, recept,10 Contacts, pin, locking Rohs Compliant: Yes |Molex 39516-1010 Min Qty: 2808 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
538-39516-1010
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EURO HEADER R ADER RA ME BLK 10CKT RoHS: Compliant | 62 |
|
$1.6200 / $3.6800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole Eurostyleâ„¢ RoHS: Compliant |
400 Partner Stock |
|
$1.6000 / $1.8200 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole Eurostyleâ„¢ RoHS: Compliant |
400 Partner Stock |
|
$1.6000 / $1.8200 | Buy Now |
DISTI #
10188750
|
TestEquity LLC | Molex 39516-1010 3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 10 Circuits | 400 |
|
$1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39516-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
39516-1010
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |