-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6339
|
Newark | Terminal Block,cable Mount,plug,8 Contacts,skt,locking |Molex 39524-0008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$3.6300 | Buy Now |
DISTI #
59R5289
|
Newark | 5.0Mm Euro Plug Ra Me Blk 8Ckt |Molex 39524-0008 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.7000 | Buy Now |
DISTI #
538-39524-0008
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG RA M PLUG RA ME BLK 8CKT RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
DISTI #
71457272
|
RS | 5.0MM EURO PLUG RA ME BLK 8CKT | Molex Incorporated 39524-0008 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 / $5.1200 | RFQ |
|
Onlinecomponents.com | Conn Eurostyle Block F 8 POS 5mm Screw RA Panel Mount 15A/Contact Eurostyle™ RoHS: Compliant |
216 Partner Stock |
|
$2.7300 / $3.4200 | Buy Now |
DISTI #
Molex 39524-0008
|
PEI Genesis | Barrier Strip Terminal Block | 216 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block F 8 POS 5mm Screw RA Panel Mount 15A/Contact Eurostyle™ RoHS: Compliant |
216 Partner Stock |
|
$2.7300 / $3.4200 | Buy Now |
DISTI #
10188810
|
TestEquity LLC | Molex 39524-0008 5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 8 Circuits | 216 |
|
$3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39524-0008
Molex
Buy Now
|
Compare Parts:
39524-0008
Molex
|
Samacsys Manufacturer | Molex |