-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6340
|
Newark | Terminal Block,cable Mount,plug,10 Contacts,skt,locking |Molex 39524-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$4.5400 | Buy Now |
DISTI #
59R5290
|
Newark | 5.0Mm Euro Plug Ra Me Blk 10Ckt |Molex 39524-0010 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 | Buy Now |
DISTI #
538-39524-0010
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG RA M PLUG RA ME BLK 10CKT RoHS: Compliant | 0 |
|
$4.0200 / $4.1800 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
188 Partner Stock |
|
$3.4200 / $4.2700 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
188 Partner Stock |
|
$3.4200 / $4.2700 | Buy Now |
DISTI #
10188811
|
TestEquity LLC | Molex 39524-0010 5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 10 Circuits | 188 |
|
$4.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39524-0010
Molex
Buy Now
|
Compare Parts:
39524-0010
Molex
|
Samacsys Manufacturer | Molex |