-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6344
|
Newark | Terminal Block,pcb Mount,recept,3 Contacts,pin,locking |Molex 39525-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$0.5710 | Buy Now |
DISTI #
538-39525-0003
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER VE DER VERT ME BLK 3CKT RoHS: Compliant | 0 |
|
$0.4260 | Order Now |
DISTI #
71457275
|
RS | 5.0MM EURO HEADER VERT ME BLK 3CKT | Molex Incorporated 39525-0003 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Eurostyleâ„¢ RoHS: Compliant |
89 Partner Stock |
|
$0.5810 / $0.7070 | Buy Now |
DISTI #
Molex 39525-0003
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Eurostyleâ„¢ RoHS: Compliant |
89 Partner Stock |
|
$0.5810 / $0.7070 | Buy Now |
DISTI #
10188812
|
TestEquity LLC | Molex 39525-0003 5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 3 Circuits | 89 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39525-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
39525-0003
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EUROSTYLE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |