-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7141
|
Newark | Pluggable Terminal Blocks 5.0Mm Euro Header Vert |Molex 39525-0018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 778 |
|
$4.0500 / $7.2700 | Buy Now |
DISTI #
99R5615
|
Newark | 5.0Mm Euro Header Vert Me Blk 18Ckt |Molex 39525-0018 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.6600 | Buy Now |
DISTI #
538-39525-0018
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER VERT ME BLK 18CKT RoHS: Compliant | 387 |
|
$3.1100 / $6.8400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 18 POS 5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
778 Partner Stock |
|
$2.7000 / $3.3800 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 18 POS 5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
778 Partner Stock |
|
$2.7000 / $3.3800 | Buy Now |
DISTI #
10188813
|
TestEquity LLC | Molex 39525-0018 5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 18 Circuits | 778 |
|
$3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39525-0018
Molex
Buy Now
Datasheet
|
Compare Parts:
39525-0018
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EUROSTYLE, POLARIZED, SHROUDED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |