-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6360
|
Newark | Terminal Block,pcb Mount,recept,2 Contacts,pin,locking Rohs Compliant: Yes |Molex 39526-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4879 |
|
$0.5010 / $1.1500 | Buy Now |
DISTI #
20M7292
|
Newark | Terminal Block,pcb Mount,recept,2 Contacts,pin,locking Rohs Compliant: Yes |Molex 39526-0002 Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 | Buy Now |
DISTI #
538-39526-0002
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER RA EADER RA ME BLK 2CKT RoHS: Compliant | 2890 |
|
$0.2690 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
4879 Partner Stock |
|
$0.2846 / $0.3213 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 400 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
4006352
|
Farnell | 5.0MM EURO HEADER RA ME BLK 2CKT RoHS: Compliant Min Qty: 4320 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$0.6177 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
4879 Partner Stock |
|
$0.2846 / $0.3213 | Buy Now |
DISTI #
10188814
|
TestEquity LLC | Molex 39526-0002 5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 2 Circuits | 4879 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy