-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6362
|
Newark | Terminal Block,pcb Mount,recept,4 Contacts,pin,locking Rohs Compliant: Yes |Molex 39526-0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$0.8100 | Buy Now |
DISTI #
538-39526-0004
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER RA EADER RA ME BLK 4CKT RoHS: Compliant | 0 |
|
$0.6470 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Eurostyleâ„¢ RoHS: Compliant |
120 Partner Stock |
|
$0.8160 / $0.9990 | Buy Now |
DISTI #
4006378
|
Farnell | 5.0MM EURO HEADER RA ME BLK 4CKT RoHS: Compliant Min Qty: 4500 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$0.8629 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Eurostyleâ„¢ RoHS: Compliant |
120 Partner Stock |
|
$0.8160 / $0.9990 | Buy Now |
DISTI #
10188815
|
TestEquity LLC | Molex 39526-0004 5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 4 Circuits | 120 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39526-0004
Molex
Buy Now
|
Compare Parts:
39526-0004
Molex
|
Samacsys Manufacturer | Molex |