-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7142
|
Newark | Pluggable Terminal Blocks 5.0Mm Euro Hdr Ra Me |Molex 39526-5002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3095 |
|
$0.4980 / $1.2000 | Buy Now |
DISTI #
79AH9909
|
Newark | 5.0Mm Euro Header Ra Me Grn 2Ckt |Molex 39526-5002 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
DISTI #
538-39526-5002
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HDR RA ME GRN 2CKT RoHS: Compliant | 3947 |
|
$0.2930 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Eurostyle Horizontal PCB Header - 2 Circuits - 0.197" (5.00mm) Pitch - Right Angle - Through Hole - Green. RoHS: Compliant |
3286 In Stock |
|
$0.2790 / $0.3465 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 190 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 5.0MM, EURO HEADER, RIGH ANGLE, MOUNTING | 152 |
|
$0.3000 / $1.0000 | Buy Now |
|
Master Electronics | Eurostyle Horizontal PCB Header - 2 Circuits - 0.197" (5.00mm) Pitch - Right Angle - Through Hole - Green. RoHS: Compliant |
3286 In Stock |
|
$0.2790 / $0.3465 | Buy Now |
DISTI #
10188816
|
TestEquity LLC | Molex 39526-5002 5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 2 Circuits | 3095 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39526-5002
Molex
Buy Now
|
Compare Parts:
39526-5002
Molex
|
Samacsys Manufacturer | Molex |