-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1128
|
Newark | 5.0Mm Euro Header Ra Me Grn 3Ckt |Molex 39526-5003 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 | Buy Now |
DISTI #
0395265003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395265003) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5457 / $0.6002 | Buy Now |
DISTI #
538-39526-5003
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HDR RA ME GRN 3CKT RoHS: Compliant | 265 |
|
$0.4640 / $1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
957 Partner Stock |
|
$0.5810 / $0.8160 | Buy Now |
DISTI #
0395265003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395265003) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5457 / $0.6002 | Buy Now |
DISTI #
0395265003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395265003) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5457 / $0.6002 | Buy Now |
|
Master Electronics | RoHS: Compliant |
957 Partner Stock |
|
$0.5810 / $0.8160 | Buy Now |
DISTI #
10188817
|
TestEquity LLC | Molex 39526-5003 5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 3 Circuits | 957 |
|
$0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39526-5003
Molex
Buy Now
|
Compare Parts:
39526-5003
Molex
|
Samacsys Manufacturer | Molex |