-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6378
|
Newark | Terminal Block,cable Mount,plug,2 Contacts,skt,locking Rohs Compliant: Yes |Molex 39527-2002 Min Qty: 6704 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$0.8960 | Buy Now |
DISTI #
59R5317
|
Newark | 5.00Mm Euro Plug Vert Me Rwe Blk 2Ckt |Molex 39527-2002 Min Qty: 3888 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 | Buy Now |
DISTI #
538-39527-2002
|
Mouser Electronics | Pluggable Terminal Blocks 5.00MM EURO PLUG VER VERT ME RWE BLK 2CKT RoHS: Compliant | 1475 |
|
$0.6000 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 10A/Contact Eurostyle™ RoHS: Compliant |
277 Partner Stock |
|
$1.0100 / $1.2300 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 10A/Contact Eurostyle™ RoHS: Compliant |
277 Partner Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
10188818
|
TestEquity LLC | Molex 39527-2002 5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 2 Circuits | 277 |
|
$0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39527-2002
Molex
Buy Now
|
Compare Parts:
39527-2002
Molex
|
Samacsys Manufacturer | Molex |