-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1186
|
Newark | 5.00Mm Euro Plug Vert Me Fwe Blk 7Ckt |Molex 39527-3007 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 | Buy Now |
DISTI #
0395273007
|
Avnet Americas | Conn Eurostyle Block F 7 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395273007) RoHS: Compliant Min Qty: 1080 Package Multiple: 270 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8491 / $3.2945 | Buy Now |
DISTI #
538-39527-3007
|
Mouser Electronics | Pluggable Terminal Blocks 5.00MM EUROPLUG VERT ME FWE BLK 7CKT RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.1400 / $3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39527-3007
Molex
Buy Now
Datasheet
|
Compare Parts:
39527-3007
Molex
Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 18 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |