-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9911
|
Newark | 5.08Mm Euro Plug Ra Blk 2Ckt Rohs Compliant: Yes |Molex 39530-0002 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 2355 |
|
$0.7160 / $0.7890 | Buy Now |
DISTI #
03N6424
|
Newark | 5.08Mm Euro Plug Ra Blk 2Ckt Rohs Compliant: Yes |Molex 39530-0002 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 / $1.0800 | Buy Now |
DISTI #
08AK8288
|
Newark | Terminal Block, Pluggable, 2Way, 12Awg Rohs Compliant: Yes |Molex 39530-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
54AH8022
|
Newark | 5.08Mm Euro Plug Ra Blk 2Ckt Rohs Compliant: Yes |Molex 39530-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 / $1.1500 | Buy Now |
DISTI #
538-39530-0002
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 2CKT RoHS: Compliant | 17261 |
|
$0.6640 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$0.6900 / $0.9400 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
DISTI #
39530-0002
|
TTI | Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 2CKT Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 16619 In Stock |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
MOL39530-0002
|
Interstate Connecting Components | 5.08MM EURO PLUG RA BLK 2CKT | 582756 On Order |
|
$0.6761 / $0.8548 | Buy Now |
DISTI #
3863571
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2WAY, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9918 / $1.4619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy