-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R6217
|
Newark | 5.08Mm Euro Plug Vert Rwe Blk Au 10Ckt |Molex 39533-2510 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 | Buy Now |
DISTI #
30M0116
|
Newark | 5.08Mm Euro Plug Vert Rwe Blk Au 10Ckt |Molex 39533-2510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 | Buy Now |
DISTI #
538-39533-2510
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG VER ERT RWE BLK AU 10CKT RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
71457375
|
RS | 5.08MM EURO PLUG VERT RWE BLK AU 10CKT | Molex Incorporated 39533-2510 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9000 / $9.8600 | RFQ |
|
Onlinecomponents.com | Conn Eurostyle Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$6.5900 / $6.9600 | Buy Now |
DISTI #
Molex 39533-2510
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39533-2510
Molex
Buy Now
|
Compare Parts:
39533-2510
Molex
|
Samacsys Manufacturer | Molex |