-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-39544-3005
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM VERT BLOCK 5 CIRCUITS RoHS: Compliant | 2626 |
|
$1.1300 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™ RoHS: Compliant |
164 Partner Stock |
|
$1.5200 / $1.8300 | Buy Now |
|
Quest Components | 8 |
|
$4.9500 / $6.7500 | Buy Now | |
|
Master Electronics | Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™ RoHS: Compliant |
164 Partner Stock |
|
$1.5200 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy