-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-39544-3008
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM FIXED 8P VERT 15A 12-22AWG RoHS: Compliant | 637 |
|
$1.9000 / $4.2000 | Buy Now |
DISTI #
71457440
|
RS | 5.08MM EUROBLOCK PC VERT BLK 8CKT | Molex Incorporated 39544-3008 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.6400 | RFQ |
|
Onlinecomponents.com | Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™ RoHS: Compliant |
157 Partner Stock |
|
$1.7600 / $2.3500 | Buy Now |
DISTI #
39544-3008
|
TTI | Fixed Terminal Blocks 5.08MM FIXED 8P VERT 15A 12-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 720 Container: Each | Americas - 0 |
|
$1.7900 / $1.8600 | Buy Now |
DISTI #
Molex 39544-3008
|
PEI Genesis | Strip TerBlock, 15A, 1 Row | 177 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™ RoHS: Compliant |
157 Partner Stock |
|
$1.7600 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy