-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-39544-3014
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM EUROBLOCK PC CK PC VERT BLK 14CKT RoHS: Compliant | 617 |
|
$2.5600 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block 14 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™ RoHS: Compliant |
923 Partner Stock |
|
$2.6800 / $3.8000 | Buy Now |
|
Master Electronics | Conn Eurostyle Block 14 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™ RoHS: Compliant |
923 Partner Stock |
|
$2.6800 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39544-3014
Molex
Buy Now
Datasheet
|
Compare Parts:
39544-3014
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 39544-3014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39544-3014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTB552-99-2-14-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-99-2-14-0-M1 |
JTB552-00-2-14-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-00-2-14-0-M1 |
JTB552-99-2-14-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-99-2-14-4-M1 |
JTB552-99-1-14-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-99-1-14-4-M1 |
JTB552-00-1-14-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-00-1-14-3-M1 |
JTB552-00-2-14-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-00-2-14-3-M1 |
JTB552-99-1-14-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-99-1-14-0-M1 |
JTB552-00-1-14-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-00-1-14-0-M1 |
JTB552-99-2-14-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-99-2-14-2-M1 |
JTB552-99-1-14-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 39544-3014 vs JTB552-99-1-14-2-M1 |