Part Details for 395443003 by Molex
Overview of 395443003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395443003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
395443003
|
Avnet Abacus | Conn PC Board Terminal Block HDR 3 POS 5.08mm RA Through Hole 15A (Alt: 395443003) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 395443003
395443003 CAD Models
395443003 Part Data Attributes
|
395443003
Molex
Buy Now
Datasheet
|
Compare Parts:
395443003
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 395443003
This table gives cross-reference parts and alternative options found for 395443003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395443003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.601.1353.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 395443003 vs 25.601.1353.0 |
1546122-3 | (1546122-3) EUROSTYLE 3 POS VERT PLUG STCK | TE Connectivity | 395443003 vs 1546122-3 |
25.603.1353.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 395443003 vs 25.603.1353.0 |
39850-0503 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395443003 vs 39850-0503 |
1546231-3 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 395443003 vs 1546231-3 |