Part Details for 3956L by ebm-papst
Overview of 3956L by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3956L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5262
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 3956L Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1100 / $50.4100 | Buy Now |
DISTI #
381-2458-ND
|
DigiKey | FAN AXIAL 92X25MM 230VAC TERM Min Qty: 1 Lead time: 11 Weeks Container: Box |
14 In Stock |
|
$44.6030 / $48.8400 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 18.3CFM 24dB 92 X 92 X 25.4mm Low Speed RoHS: Compliant |
48 In Stock 8 Factory Stock |
|
$37.2900 / $51.0000 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 18.3CFM 24dB 92 X 92 X 25.4mm Low Speed RoHS: Compliant |
48 In Stock 8 Factory Stock |
|
$37.2900 / $51.0000 | Buy Now |
|
Neutron USA | AC Fans Size=92x92x25 mm CFM=18.2 VAC=230 | 50 |
|
$199.2400 | Buy Now |
Part Details for 3956L
3956L CAD Models
3956L Part Data Attributes:
|
3956L
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3956L
ebm-papst
AC Fan, Axial Construction, 230V, 6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 18.2 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 24 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 6 W | |
Rated Voltage | 230 V | |
Speed | 1550 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 25.4 mm |