-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1715
|
Newark | 5.0Mm Euroblock Pc 45 Grn 11A 7Ckt |Molex 39593-8307 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
0395938307
|
Avnet Americas | Conn Eurostyle Block 7 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395938307) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39593-8307
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC 45 GRN 11A 7CKT RoHS: Compliant | 0 |
|
$1.5400 / $1.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-8307
Molex
Buy Now
|
Compare Parts:
39593-8307
Molex
|
Samacsys Manufacturer | Molex |