39600500440
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT

Overview of 39600500440 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 39600500440 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02P0267
Newark Fuse 125V Ul Tl Te5 Sl .050A/ Bulk Rohs Compliant: Yes |Littelfuse 39600500440 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.3100
  • 2,500 $1.1700
$1.1700 / $1.3100 Buy Now
DISTI # WK4422BK-ND
DigiKey FUSE BOARD MNT 50MA 125VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk 621
In Stock
  • 1 $2.4400
  • 5 $2.3280
  • 10 $2.2120
  • 50 $1.7852
  • 100 $1.5135
  • 250 $1.4747
  • 500 $1.2418
  • 1,400 $1.1060
  • 5,600 $1.0661
$1.0661 / $2.4400 Buy Now
DISTI # 576-39600500440
Mouser Electronics Fuses with Leads - Through Hole 125V .050A UL TL TE5 RoHS: Compliant 789
  • 1 $2.7100
  • 10 $2.2300
  • 50 $2.0000
  • 100 $1.5600
  • 250 $1.5400
  • 500 $1.4200
  • 1,000 $1.2600
  • 2,800 $1.1100
  • 5,600 $1.0700
$1.0700 / $2.7100 Buy Now
DISTI # V36:1790_24963569
Arrow Electronics Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 Americas - 1381
  • 1 $0.8222
$0.8222 Buy Now
DISTI # E02:0323_00225119
Arrow Electronics Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Europe - 18
  • 1 $1.5612
  • 10 $1.5218
  • 50 $1.3708
  • 100 $1.2444
  • 250 $1.2347
  • 500 $1.1153
  • 1,000 $1.0372
  • 2,800 $0.9958
  • 5,600 $0.9805
$0.9805 / $1.5612 Buy Now
Future Electronics 396 Series Fast-Acting 125 V 50 mA 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Bag 0
Bag
  • 1,400 $1.0900
  • 2,800 $1.0700
  • 4,200 $1.0600
  • 5,600 $1.0500
$1.0500 / $1.0900 Buy Now
DISTI # 45526764
Verical Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1927 Americas - 1381
  • 7 $0.8222
$0.8222 Buy Now
DISTI # 19822358
Verical Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 18
  • 6 $1.5566
  • 10 $1.5172
  • 50 $1.3667
  • 100 $1.2407
  • 250 $1.2310
  • 500 $1.1119
  • 1,000 $1.0341
  • 2,800 $0.9928
  • 5,600 $0.9776
$0.9776 / $1.5566 Buy Now
DISTI # 39600500440
TTI Fuses with Leads - Through Hole 125V .050A UL TL TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Bulk Americas - 0
  • 1,400 $1.0900
  • 2,800 $1.0700
$1.0700 / $1.0900 Buy Now
DISTI # 3960050044
TTI Fuses with Leads - Through Hole .05A 125V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 25 Container: Bulk Americas - 0
  • 1,400 $1.7900
$1.7900 Buy Now
DISTI # C1S425200212358
Chip1Stop Fuse Subminiature Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL RoHS: Compliant pbFree: Yes 1381
  • 1 $1.2000
$1.2000 Buy Now
DISTI # C1S425200419562
Chip1Stop Fuse Subminiature Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL RoHS: Compliant pbFree: Yes 18
  • 1 $3.0800
  • 10 $2.1300
$2.1300 / $3.0800 Buy Now
Ozdisan Elektronik FUSE BRD MNT 50MA 125VAC RADIAL 0
  • 1 $2.2685
  • 1,400 $2.0623
$2.0623 / $2.2685 RFQ

CAD Models for 39600500440 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39600500440 by Littelfuse Inc

39600500440
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
Body Breadth
4 mm
Body Height
8 mm
Body Length or Diameter
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
TE5
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Rated Breaking Capacity
100 A
Rated Current
0.05 A
Rated Voltage(AC)
125 V
Reference Standard
UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
Trip Time or Delay
60 s
Want to compare parts?
  1. 39600500440
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 39600500440

This table gives cross-reference parts and alternative options found for 39600500440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39600500440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39500500440 Electric Fuse, Fast Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 39600500440 vs 39500500440

Related Parts for 39600500440

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39600500440 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39600500440 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 39600500440 would you like to use for your alert(s)?
  • Please alert me when 39600500440 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39600500440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39600500440 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39600500440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39600500440.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39600500440 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: