Part Details for 39611250440 by Littelfuse Inc
Overview of 39611250440 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39611250440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK4450BK-ND
|
DigiKey | FUSE BRD MNT 1.25A 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1330 In Stock |
|
$0.5695 / $1.4600 | Buy Now |
DISTI #
576-39611250440
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL SL 1.25A TE5 RoHS: Compliant | 468 |
|
$0.5920 / $1.4200 | Buy Now |
|
Future Electronics | 396 Series Time Lag 125 V 1.25 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 0Bag |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
39611250440
|
TTI | Fuses with Leads - Through Hole 125V UL TL SL 1.25A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1300 In Stock |
|
$0.5900 / $1.2000 | Buy Now |
Part Details for 39611250440
39611250440 CAD Models
39611250440 Part Data Attributes
|
39611250440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39611250440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 39611250440
This table gives cross-reference parts and alternative options found for 39611250440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39611250440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39511250000 | Electric Fuse, Fast Blow, 1.25A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39611250440 vs 39511250000 |