Part Details for 3969925 by Phoenix Contact
Overview of 3969925 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3969925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3969925-ND
|
DigiKey | TEST TERMINAL STRIP 9POS GRAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$527.2700 | Buy Now |
DISTI #
651-3969925
|
Mouser Electronics | Terminal Block Tools & Accessories RSCWE 6-3/9 | 0 |
|
$506.1500 / $527.0300 | Order Now |
|
Onlinecomponents.com | Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 18 - number of positions: 9 - width: 106 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting | 0 |
|
$423.2800 / $460.4100 | Buy Now |
DISTI #
000000000005654657
|
Sager | Terminal Block Tools & Accessories RSCWE 6-3/9 Min Qty: 1 | 0 |
|
$506.3400 / $525.1000 | Buy Now |
|
Dynamic Solutions GmbH | Test terminal strip | 1800 |
|
RFQ | |
|
Master Electronics | Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 18 - number of positions: 9 - width: 106 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting | 0 |
|
$423.2800 / $460.4100 | Buy Now |